5.70.097.024/1001 | RAFI
Labeling sheet, arrow to the left, Ø 15.9 mm, (L) 14.85 mm, for label holder, 5.70.097.024/1001
Unit Price (€ / pc.)
38.0681 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
38.07 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0681 €
5 pcs.
35.6405 €
10 pcs.
33.5104 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-LAB labeling sheet, 5700970241001, RAFI
The 5700970241001 is a printed C-LAB labeling sheet with electrical engineering and has measurement-control-regulation.
Applications
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Model construction
Technical specifications
Version | Pfeil nach links | |
diameter | 15.9 mm | |
Suitable for | Schildträger | |
Length | 14.85 mm | |
Product type | Beschriftungsbogen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |