5.70.803.000/2000 | RAFI

Sign label, round, Ø 21.8 mm, (H) 0.1 mm, for RAFIX 22 QR, 5.70.803.000/2000

Order No.: 13G0191
MPN:
5.70.803.000/2000
5708030002000
Series: RAFIX 22 QR
RAFI
5.70.803.000/2000 RAFI Switches Accessories Image 1
5.70.803.000/2000 RAFI Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
5 pcs.
0.2737 €
10 pcs.
0.2380 €
20 pcs.
0.2261 €
50 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Legend insert, 5708030002000, RAFI

A small labelling insert with designation texts can be inserted into the illuminated push-buttons. The labelling insert can be offset by 90° depending on the installation position of the push-button. Due to the design principle of the push-button, the labelling is protected behind a sealed area.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Ausführung rund
Durchmesser 21.8 mm
Geeignet für RAFIX 22 QR
Höhe 0.1 mm
Zubehörart Beschriftungsschild
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes