5.73.110.026/0000 | RAFI

Label, rectangular, (L x W x H) 28 x 16 x 2 mm, metal, for label holder, 5.73.110.026/0000

Order No.: 13G0194
MPN:
5.73.110.026/0000
5731100260000
Series: RAFIX 22 QR
5.73.110.026/0000 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
5 pcs.
5.9024 €
10 pcs.
5.6049 €
20 pcs.
5.2360 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sign label, 5.73.110.026/0000, RAFI

Sign label designed so that both the pushbuttons and illuminated pushbuttons under the cover can be labelled including almost all other acutating elements. The small aluminium inscription sign is clipped into the sign holder.

Technical specifications
Ausführung rechteckig
Breite 16 mm
Farbe metall
Geeignet für Schildträger
Höhe 2 mm
Länge 28 mm
Zubehörart Beschriftungsschild
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes