5.73.112.000/0000 | RAFI

Label, rectangular, (L x W x H) 22.1 x 11 x 0.8 mm, metal, for label holder, 5.73.112.000/0000

Order No.: 13G0002
MPN:
5.73.112.000/0000
5731120000000
5.73.112.000/0000 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
5 pcs.
2.4752 €
10 pcs.
2.2967 €
20 pcs.
2.1420 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sign label, 5.73.112.000/0000, RAFI

Sign label designed so that both the pushbuttons and illuminated pushbuttons under the cover can be labelled including almost all other acutating elements. The small aluminium inscription sign is clipped into the sign holder.

Technical specifications
Version rechteckig
Width 11 mm
Colour metall
Suitable for Schildträger
Height 0.8 mm
Length 22.1 mm
Accessory Type Beschriftungsschild
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes