5.92.025.368/0000 | RAFI
Female connector, 4 pole, 0.1 A/25 V, (L x W x H) 7 x 9.55 x 10.6 mm, light gray, for signal lamp, 5.92.025.368/0000
Unit Price (€ / pc.)
3.2249 € *
Available: 43 pcs.
Leadtime: 3 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8322 €
100 pcs.
2.4871 €
200 pcs.
2.3919 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 5.92.025.368/0000, RAFI
The female connector is equipped with insulation displacement connectors for contacting 4 - pole cables. The 4 - pole female connector is perfectly matched to the RAFI ribbon cable. The insulation displacement connector makes contact with the wires when the strip parts are pressed together.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
Version | 4-polig, 0,1 A/25 V | |
Width | 9.55 mm | |
Colour | hellgrau | |
Suitable for | Signalleuchte | |
Height | 10.6 mm | |
Length | 7 mm | |
Product type | Federleiste |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |