1.20.122.003/0000 | RAFI

Switch element, 2 Form B (N/C), groping, 240 V, 1.5 A, 1.20.122.003/0000

Order No.: 12G6309
EAN: 4099889255591
MPN:
1.20.122.003/0000
Series: RAFIX 16
1.20.122.003/0000 RAFI Switching Elements Image 1
1.20.122.003/0000 RAFI Switching Elements Image 2
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 316 pcs.
Leadtime: 6 Weeks **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
12.6735 €
50 pcs.
11.8167 €
150 pcs.
11.3050 €
500 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard switching element, 1.20.122.003/0000, RAFI

RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).

The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Features

  • Optionally with latching function for visible switch function
  • Mounting by snapping onto the actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Connection Steckanschluss
Version Schaltelement
can be illuminated Yes
Contact function tastend
Contact material silber
Rated voltage 240 V
Rated current 1.5 A
Latching switching function 2 Öffner
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes