1.20.122.012/0000 | RAFI
Switch element, 2 Form A (N/O), latching, 35 V, 250 mA, 1.20.122.012/0000
Unit Price (€ / pc.)
18.1475 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Standard switching element, 1.20.122.012/0000, RAFI
RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).
The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Features
- Optionally with latching function for visible switch function
- Mounting by snapping onto the actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Schaltelement | |
Beleuchtbar | Yes | |
Kontaktfunktion | rastend | |
Kontaktmaterial | gold | |
Nennspannung | 35 V | |
Nennstrom | 250 mA | |
Schaltfunktion | 2 Schließer |
Download
Logistics
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |