1.20.122.021/0000 | RAFI
Switch element, 1 Form A (N/O) + 1 Form B (N/C), groping, 240 V, 1.5 A, 1.20.122.021/0000
Unit Price (€ / pc.)
10.8528 € *
Available: 16 pcs.
Next delivery: 20 pcs. on 2025-06-27
Leadtime: 9 Weeks **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.5557 €
50 pcs.
8.9012 €
150 pcs.
8.5085 €
500 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard switching element, 1.20.122.021/0000, RAFI
RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).
The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Features
- Optionally with latching function for visible switch function
- Mounting by snapping onto the actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Connection | Steckanschluss | |
Version | Schaltelement | |
can be illuminated | Yes | |
Contact function | tastend | |
Contact material | silber | |
Rated voltage | 240 V | |
Rated current | 1.5 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |