1.20.122.022/0000 | RAFI

Switch element, 2 Form A (N/O), groping, 240 V, 1.5 A, 1.20.122.022/0000

Order No.: 12G6306
EAN: 4099889255577
MPN:
1.20.122.022/0000
Series: RAFIX 16
RAFI
1.20.122.022/0000 RAFI Switching Elements Image 1
1.20.122.022/0000 RAFI Switching Elements Image 2
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.1511 €
50 pcs.
8.5323 €
150 pcs.
8.1515 €
500 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard switching element, 1.20.122.022/0000, RAFI

RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).

The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Features

  • Optionally with latching function for visible switch function
  • Mounting by snapping onto the actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Anschluss Steckanschluss
Ausführung Schaltelement
Beleuchtbar Yes
Kontaktfunktion tastend
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 1.5 A
Schaltfunktion 2 Schließer
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes