1.20.122.032/0000 | RAFI

Switch element, 2 Form A (N/O), groping, 35 V, 250 mA, 1.20.122.032/0000

Order No.: 12G6871
EAN: 4099889255744
MPN:
1.20.122.032/0000
Series: RAFIX 16
RAFI
1.20.122.032/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7338 €

Standard switching element, 1.20.122.032/0000, RAFI

RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).

The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Features

  • Optionally with latching function for visible switch function
  • Mounting by snapping onto the actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Anschluss Steckanschluss
Ausführung Schaltelement
Beleuchtbar No
Kontaktfunktion tastend
Kontaktmaterial gold
Nennspannung 35 V
Nennstrom 250 mA
Schaltfunktion 2 Schließer
Logistics
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes