1.20.122.033/0000 | RAFI

Switch element, 2 Form B (N/C), groping, 35 V, 250 mA, 1.20.122.033/0000

Order No.: 12G6872
EAN: 4099889255751
MPN:
1.20.122.033/0000
Series: RAFIX 16
1.20.122.033/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9829 €

Standard switching element, 1.20.122.033/0000, RAFI

RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).

The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Features

  • Optionally with latching function for visible switch function
  • Mounting by snapping onto the actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Filter Property Value
Version switch element
Latching switching function 2 Form B (N/C)
Contact function groping
Connection plug-in connection
Contact material gold
can be illuminated No
Rated voltage 35 V
Rated current 250 mA
Logistics
Property Value
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes