1.20.122.042/0000 | RAFI
Switch element, 2 Form A (N/O), latching, 240 V, 1.5 A, 1.20.122.042/0000
Unit Price (€ / pc.)
14.4704 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
12.7330 €
50 pcs.
11.8643 €
150 pcs.
11.3407 €
500 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard switching element, 1.20.122.042/0000, RAFI
RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).
The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Features
- Optionally with latching function for visible switch function
- Mounting by snapping onto the actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Connection | Steckanschluss | |
Version | Schaltelement | |
can be illuminated | Yes | |
Contact function | rastend | |
Contact material | silber | |
Rated voltage | 240 V | |
Rated current | 1.5 A | |
Latching switching function | 2 Schließer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |