1.20.122.061/0000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), latching, 240 V, 1.5 A, 1.20.122.061/0000

Order No.: 12G6304
EAN: 4099889255553
MPN:
1.20.122.061/0000
Series: RAFIX 16
RAFI
1.20.122.061/0000 RAFI Switching Elements Image 1
1.20.122.061/0000 RAFI Switching Elements Image 2
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.1979 €
50 pcs.
10.4482 €
150 pcs.
9.9841 €
500 pcs.
9.4843 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard switching element, 1.20.122.061/0000, RAFI

RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).

The switching element is available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Features

  • Optionally with latching function for visible switch function
  • Mounting by snapping onto the actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Anschluss Steckanschluss
Ausführung Schaltelement
Beleuchtbar Yes
Kontaktfunktion rastend
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 1.5 A
Schaltfunktion 1 Schließer + 1 Öffner
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes