1.20.122.062/0000 | RAFI
Switch element, 2 Form A (N/O), latching, 250 V, 1.20.122.062/0000
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
5 pcs.
10.2340 €
10 pcs.
9.7223 €
20 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard switching element, 1201220620000, RAFI
RAFIX 16 standard switching elements are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Features
- Suitable for pushbuttons, mushroom pushbuttons and toggle switches
- Optional with latching function for visible switch function
- Mounting by snapping onto actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Connection | Steckanschluss | |
Version | Schaltelement | |
can be illuminated | No | |
Isolation voltage | 250 V | |
Contact function | rastend | |
Contact material | silber | |
Rated voltage | 250 V | |
Latching switching function | 2 Schließer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |