1.20.123.025/0000 | RAFI

Switch element, 2 Form A (N/O), groping, 240 V, 1.5 A, 1.20.123.025/0000

Order No.: 12G6332
EAN: 4099889255690
MPN:
1.20.123.025/0000
Series: RAFIX 16
RAFI
1.20.123.025/0000 RAFI Switching Elements Image 1
1.20.123.025/0000 RAFI Switching Elements Image 2
Image may differ
Unit Price (€ / pc.)
12.9591 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
11.4002 €
50 pcs.
10.6386 €
150 pcs.
10.1626 €
500 pcs.
9.6509 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal switching element, 1.20.123.025/0000, RAFI

RAFIX universal switching element is designed for emergency stop and actuators with 2 switching directions, such as selector switches and key-operated switches. The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone.

Features

  • Optionally with latching function for visible switch function
  • Mounting by snapping onto the actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Anschluss Steckanschluss
Ausführung Schaltelement
Beleuchtbar Yes
Kontaktfunktion tastend
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 1.5 A
Schaltfunktion 2 Schließer
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes