1.20.123.101/0000 | RAFI
Switch element, 1 Form A (N/O) + 1 Form B (N/C), groping, 250 V, 1.5 A, 1.20.123.101/0000
Unit Price (€ / pc.)
20.7536 € *
Available: 16 pcs.
Leadtime: 9 Weeks **
Universal switching element, 1.20.123.101/0000, RAFI
RAFIX universal switching element is designed for emergency stop and actuators with 2 switching directions, such as selector switches and key-operated switches. The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone.
Features
- Optionally with latching function for visible switch function
- Mounting by snapping onto the actuator
- Disassembly by turning and pulling off
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Connection | Schraubanschluss | |
Version | Schaltelement | |
can be illuminated | Yes | |
Isolation voltage | 250 V | |
Contact function | tastend | |
Contact material | silber | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |