1.20.123.104/0000 | RAFI

Switch element, 2 Form B (N/C), groping, 250 V, 1.5 A, 1.20.123.104/0000

Order No.: 12G9145
EAN: 4099889256413
MPN:
1.20.123.104/0000
Series: RAFIX 16
1.20.123.104/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
20.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7536 €

Universal switching element, 1.20.123.104/0000, RAFI

RAFIX universal switching element is designed for emergency stop and actuators with 2 switching directions, such as selector switches and key-operated switches. The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone.

Features

  • Optionally with latching function for visible switch function
  • Mounting by snapping onto the actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Connection Schraubanschluss
Version Schaltelement
can be illuminated Yes
Isolation voltage 250 V
Contact function tastend
Contact material silber
Rated voltage 250 V
Rated current 1.5 A
Latching switching function 2 Öffner
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes