1.20.123.921/0000 | RAFI

Switch element, 1 Form A (N/O) + 2 Form B (N/C), latching, 250 V, 1.20.123.921/0000

Order No.: 13G0170
MPN:
1.20.123.921/0000
1201239210000
Series: RAFIX 16
1.20.123.921/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
25.7754 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
5 pcs.
24.4545 €
10 pcs.
22.9075 €
20 pcs.
21.5390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal switching element, 1201239210000, RAFI

RAFIX universal switching elements are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone. Suitable for emergency stop and actuators with 2 switching directions, such as selector switches and key switches.

Features

  • Two separate switching chambers, so two different potentials can be switched
  • Contact function momentary
  • Mounting by snapping onto actuator
  • Disassembly by turning and pulling off

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Connection Steckanschluss
Version Schaltelement
can be illuminated No
Isolation voltage 250 V
Contact function rastend
Contact material silber
Rated voltage 250 V
Latching switching function 1 Schließer + 2 Öffner
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes