1.20.124.017/0000 | RAFI
Switch element, 1 Form A (N/O) + 1 Form B (N/C), 400 V, 10 A, 1.20.124.017/0000
Unit Price (€ / pc.)
17.8857 € *
Available: 41 pcs.
Leadtime: 9 Weeks **
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
10 pcs.
15.7437 €
50 pcs.
14.6727 €
150 pcs.
14.0182 €
500 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 1.20.124.017/0000, RAFI
The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements marked in different color prevent confusion in the bearing.
Features
- The connections are open, wiring can start immediately
- Time and material savings due to elimination of ferrules for stranded wires
- Mounting by snapping onto the actuator
- Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
- The screws are captively fixed in the terminal point
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schaltelement | |
Beleuchtbar | No | |
Isolationsspannung | 400 V | |
Kontaktmaterial | silber | |
Nennspannung | 400 V | |
Nennstrom | 10 A | |
Schaltfunktion | 1 Schließer + 1 Öffner |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |