1.20.124.105/0000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), 35 V, 100 mA, 1.20.124.105/0000

Order No.: 12G9450
EAN: 4099889257045
MPN:
1.20.124.105/0000
Series: RAFIX 22 QR
1.20.124.105/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6842 €

Switching element, 1.20.124.105/0000, RAFI

The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements marked in different color prevent confusion in the bearing.

Features

  • The connections are open, wiring can start immediately
  • Time and material savings due to elimination of ferrules for stranded wires
  • Mounting by snapping onto the actuator
  • Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
  • The screws are captively fixed in the terminal point

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Connection Schraubanschluss
Version Schaltelement
can be illuminated No
Contact material gold
Rated voltage 35 V
Rated current 100 mA
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes