1.20.124.118/0000 | RAFI
Switch element, 2 Form A (N/O) + 2 Form B (N/C), 35 V, 100 mA, 1.20.124.118/0000
Unit Price (€ / pc.)
22.6576 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Switching element, 1.20.124.118/0000, RAFI
The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements marked in different color prevent confusion in the bearing.
Features
- The connections are open, wiring can start immediately
- Time and material savings due to elimination of ferrules for stranded wires
- Mounting by snapping onto the actuator
- Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
- The screws are captively fixed in the terminal point
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schaltelement | |
Beleuchtbar | No | |
Kontaktmaterial | gold | |
Nennspannung | 35 V | |
Nennstrom | 100 mA | |
Schaltfunktion | 2 Schließer + 2 Öffner |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |