1.20.124.120/0000 | RAFI
Switch element, 2 Form A (N/O), 35 V, 100 mA, 1.20.124.120/0000
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Switching element, 1.20.124.120/0000, RAFI
The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements marked in different color prevent confusion in the bearing.
Features
- The connections are open, wiring can start immediately
- Time and material savings due to elimination of ferrules for stranded wires
- Mounting by snapping onto the actuator
- Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
- The screws are captively fixed in the terminal point
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Connection | Schraubanschluss | |
Version | Schaltelement | |
can be illuminated | No | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Latching switching function | 2 Schließer |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |