1.20.125.025/0000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 100 mA, 1.20.125.025/0000

Order No.: 12G6942
EAN: 4099889255904
MPN:
1.20.125.025/0000
Series: RAFIX 22 QR
RAFI
1.20.125.025/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
21.2415 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2415 €

Switching element, 1.20.125.025/0000, RAFI

The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements marked in different color prevent confusion in the bearing.

Features

  • The connections are open, wiring can start immediately
  • Time and material savings due to elimination of ferrules for stranded wires
  • Mounting by snapping onto the actuator
  • Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
  • The screws are captively fixed in the terminal point

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Anschluss Federklemmanschluss
Ausführung Schaltelement
Beleuchtbar Yes
Isolationsspannung 400 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 100 mA
Schaltfunktion 1 Schließer + 1 Öffner
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes