1.20.126.002/0000 | RAFI

Switch element, 1 Form A (N/O), groping, 35 V, 100 mA, 1.20.126.002/0000

Order No.: 12G9162
EAN: 4099889256512
MPN:
1.20.126.002/0000
Series: RAFIX FS
1.20.126.002/0000 RAFI Switching Elements
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.10.2025

Unit Price (€ / pc.)
9.0559 € *
Available: 17 pcs.
Leadtime: 9 Weeks **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
7.9730 €
50 pcs.
7.4256 €
150 pcs.
7.1043 €
500 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flat control elements, series RAFIX 22FS+, type RAFI 1.20.

Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: –25 to +70 °C. PCB connection with anti-twist mechanism. Pushbutton travel: 4.0 mm. End stop strength: 100 N. NC contacts: force released to IEC 947-5-1. Operating voltage: 35 VUC. Operating current: 100 mA UC. Power: max. 250 mW. Switching element: gold contacts. Illumination: 3.0 mm LED.

Schaltelemente Universal PCB Gold Serie RAFIX 22FS+ Typ 1.20.126.

Kombinierbar mir Serien 22FSR, 30FS.

Type: 1.20.126.002/0000, 1 Schließer, grün

Technical specifications
Version Schaltelement
Latching switching function 1 Schließer
Contact function tastend
Connection Leiterplattenanschluss
Contact material gold
can be illuminated Yes
Rated voltage 35 V
Rated current 100 mA
Isolation voltage 50 V
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes