1.20.126.003/9000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), 35 V, 100 mA, 1.20.126.003/9000

Order No.: 12G9205
EAN: 4099889256703
MPN:
1.20.126.003/9000
Series: RAFIX FS
1.20.126.003/9000 RAFI Switching Elements
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.10.2025

Unit Price (€ / pc.)
14.8036 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
30 pcs.
13.0186 €
60 pcs.
12.5783 €
120 pcs.
12.1261 €
510 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching element, 1.20.126.003/9000, RAFI

This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
Technical specifications
Connection Leiterplattenanschluss
Version Schaltelement
can be illuminated Yes
Isolation voltage 50 V
Contact material gold
Rated voltage 35 V
Rated current 100 mA
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes