1.20.126.005/0000 | RAFI
Switch element, 2 Form A (N/O), groping, 35 V, 100 mA, 1.20.126.005/0000
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.10.2025
Ultra-flat control elements, series RAFIX 22FS+, type RAFI 1.20.
Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: –25 to +70 °C. PCB connection with anti-twist mechanism. Pushbutton travel: 4.0 mm. End stop strength: 100 N. NC contacts: force released to IEC 947-5-1. Operating voltage: 35 VUC. Operating current: 100 mA UC. Power: max. 250 mW. Switching element: gold contacts. Illumination: 3.0 mm LED.
Schaltelemente Universal PCB Gold Serie RAFIX 22FS+ Typ 1.20.126.
Kombinierbar mir Serien 22FSR, 30FS.
Type: 1.20.126.005/0000, 2 Schließer, grün
Version | Schaltelement | |
Latching switching function | 2 Schließer | |
Contact function | tastend | |
Connection | Leiterplattenanschluss | |
Contact material | gold | |
can be illuminated | Yes | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Isolation voltage | 50 V |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |