1.20.126.102/9000 | RAFI
Switch element, 1 Form A (N/O), 35 V, 100 mA, 1.20.126.102/9000
Unit Price (€ / pc.)
9.0202 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
7.9373 €
50 pcs.
7.4018 €
150 pcs.
7.0686 €
500 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 1.20.126.102/9000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The QC switching element can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version – in cases where no PCB is cost-effective.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
Connection | Steckanschluss | |
Version | Schaltelement | |
can be illuminated | Yes | |
Isolation voltage | 50 V | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |