1.20.126.201/9000 | RAFI

Switch element, 1 Form B (N/C), 250 V, 4 A, 1.20.126.201/9000

Order No.: 13G0253
MPN:
1.20.126.201/9000
1201262019000
Series: RAFIX FS
1.20.126.201/9000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
5 pcs.
8.8298 €
15 pcs.
8.3657 €
30 pcs.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching element, 1201262019000, RAFI

This switching element have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements “float” directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the center channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
  • Construction machinery
  • Handheld terminals
  • Industrial robots
Technical specifications
Connection Leiterplattenanschluss
Version Schaltelement
can be illuminated Yes
Isolation voltage 250 V
Contact material silber
Rated voltage 250 V
Rated current 4 A
Latching switching function 1 Öffner
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes