1.20.126.202/0000 | RAFI

Switch element, 1 Form A (N/O), groping, 240 V, 1.5 A, 1.20.126.202/0000

Order No.: 12G9191
EAN: 4099889256611
MPN:
1.20.126.202/0000
Series: RAFIX FS
1.20.126.202/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
6.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7473 €

Switching element, 1.20.126.202/0000, RAFI

This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
Technical specifications
Version Schaltelement
Latching switching function 1 Schließer
Contact function tastend
Connection Leiterplattenanschluss
Contact material silber
can be illuminated Yes
Rated voltage 240 V
Rated current 1.5 A
Isolation voltage 250 V
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes