1.20.126.303/0000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), latching, 250 V, 4 A, 1.20.126.303/0000

Order No.: 13G0256
MPN:
1.20.126.303/0000
1201263030000
Series: RAFIX FS
1.20.126.303/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
14.6132 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
5 pcs.
13.8516 €
10 pcs.
13.1614 €
20 pcs.
12.3403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching element, 1201263030000, RAFI

This switching element have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version – in cases where no PCB is cost-effective.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
  • Construction machinery
  • Handheld terminals
  • Industrial robots
Technical specifications
Connection Steckanschluss
Version Schaltelement
can be illuminated Yes
Isolation voltage 250 V
Contact function rastend
Contact material silber
Rated voltage 250 V
Rated current 4 A
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes