1.20.126.401/9000 | RAFI

Switch element, 1 Form B (N/C), 35 V, 100 mA, 1.20.126.401/9000

Order No.: 12G9211
EAN: 4099889256734
MPN:
1.20.126.401/9000
Series: RAFIX FS
1.20.126.401/9000 RAFI Switching Elements
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.10.2025

Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9615 €

Switching element, 1.20.126.401/9000, RAFI

This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
Technical specifications
Connection Leiterplattenanschluss
Version Schaltelement
can be illuminated Yes
Isolation voltage 50 V
Contact material gold
Rated voltage 35 V
Rated current 100 mA
Latching switching function 1 Öffner
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes