1.20.126.403/0000 | RAFI
Switch element, 1 Form A (N/O) + 1 Form B (N/C), groping, 35 V, 100 mA, 1.20.126.403/0000
Unit Price (€ / pc.)
10.2816 € *
Available: 29 pcs.
Leadtime: On Request **
Switching element, 1.20.126.403/0000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
Connection | PCB connection | |
Version | switch element | |
can be illuminated | Yes | |
Isolation voltage | 50 V | |
Contact function | groping | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |