1.20.126.403/9000 | RAFI
Switch element, 1 Form A (N/O) + 1 Form B (N/C), 35 V, 100 mA, 1.20.126.403/9000
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.10.2025
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Switching element, 1.20.126.403/9000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Schaltelement | |
can be illuminated | Yes | |
Isolation voltage | 50 V | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |