1.20.126.404/9000 | RAFI
Switch element, 2 Form B (N/C), 35 V, 100 mA, 1.20.126.404/9000
Unit Price (€ / pc.)
10.4720 € *
Available: 7 pcs.
Leadtime: 9 Weeks **
Switching element, 1.20.126.404/9000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
Anschluss | Leiterplattenanschluss | |
Ausführung | Schaltelement | |
Beleuchtbar | Yes | |
Isolationsspannung | 50 V | |
Kontaktmaterial | gold | |
Nennspannung | 35 V | |
Nennstrom | 100 mA | |
Schaltfunktion | 2 Öffner |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |