1.20.126.501/9000 | RAFI

Switch element, 1 Form B (N/C), latching, 35 V, 100 mA, 1.20.126.501/9000

Order No.: 12G9221
EAN: 4099889256819
MPN:
1.20.126.501/9000
Series: RAFIX FS
RAFI
1.20.126.501/9000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5807 €

Switching element, 1.20.126.501/9000, RAFI

This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The QC switching element can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version – in cases where no PCB is cost-effective.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
Technical specifications
Connection plug-in connection
Version switch element
can be illuminated Yes
Isolation voltage 50 V
Contact function latching
Contact material gold
Rated voltage 35 V
Rated current 100 mA
Latching switching function 1 Form B (N/C)
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes