1.20.126.502/9000 | RAFI
Switch element, 1 Form A (N/O), latching, 35 V, 100 mA, 1.20.126.502/9000
Switching element, 1201265029000, RAFI
This switching element have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version – in cases where no PCB is cost-effective.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
- Construction machinery
- Handheld terminals
- Industrial robots
Anschluss | Steckanschluss | |
Ausführung | Schaltelement | |
Beleuchtbar | Yes | |
Isolationsspannung | 50 V | |
Kontaktfunktion | rastend | |
Kontaktmaterial | gold | |
Nennspannung | 35 V | |
Nennstrom | 100 mA | |
Schaltfunktion | 1 Schließer |
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |