1.20.126.603/0000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), groping, 240 V, 1.5 A, 1.20.126.603/0000

Order No.: 12G9108
EAN: 4099889256239
MPN:
1.20.126.603/0000
Series: RAFIX FS
RAFI
1.20.126.603/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1864 €

Switching element, 1.20.126.603/0000, RAFI

This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
Technical specifications
Anschluss Leiterplattenanschluss
Ausführung Schaltelement
Beleuchtbar Yes
Isolationsspannung 250 V
Kontaktfunktion tastend
Kontaktmaterial gold
Nennspannung 240 V
Nennstrom 1.5 A
Schaltfunktion 1 Schließer + 1 Öffner
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes