1.20.126.604/0000 | RAFI
Switch element, 2 Form B (N/C), groping, 240 V, 1.5 A, 1.20.126.604/0000
Unit Price (€ / pc.)
12.4593 € *
Available: 24 pcs.
Leadtime: 9 Weeks **
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
10 pcs.
11.8524 €
20 pcs.
11.2931 €
30 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 1.20.126.604/0000, RAFI
This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The PCB switching element is positioned on a PCB shared with other components. This can subsequently be mounted behind the front panel together with the actuators and signal indicators.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
Technical specifications
Anschluss | Leiterplattenanschluss | |
Ausführung | Schaltelement | |
Beleuchtbar | Yes | |
Isolationsspannung | 250 V | |
Kontaktfunktion | tastend | |
Kontaktmaterial | silber | |
Nennspannung | 240 V | |
Nennstrom | 1.5 A | |
Schaltfunktion | 2 Öffner |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |