1.20.126.703/9000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 1.5 A, 1.20.126.703/9000

Order No.: 12G9118
EAN: 4099889256284
MPN:
1.20.126.703/9000
Series: RAFIX FS
1.20.126.703/9000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 5 pcs.
Total Price:
11.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4121 €

Switching element, 1.20.126.703/9000, RAFI

This switching element has external plungers and therefore can only be combined with pushbuttons, selector switches and keylock switches. The QC switching element can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version – in cases where no PCB is cost-effective.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
Technical specifications
Filter Property Value
Version switch element
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Connection plug-in connection
Contact material silver
can be illuminated Yes
Rated voltage 240 V
Rated current 1.5 A
Isolation voltage 250 V
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes