5.00.100.142/0000 | RAFI

Switch element, 2 Form A (N/O), groping, 250 V, 6 A, 5.00.100.142/0000

Order No.: 12G7864
EAN: 4099889256093
MPN:
5.00.100.142/0000
Series: RAFIX 22 QR
5.00.100.142/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
13.7207 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
10 pcs.
12.0785 €
50 pcs.
11.2455 €
150 pcs.
10.7814 €
500 pcs.
10.2102 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching element, 5.00.100.142/0000, RAFI

The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements marked in different color prevent confusion in the bearing.

Features

  • The connections are open, wiring can start immediately
  • Time and material savings due to elimination of ferrules for stranded wires
  • Mounting by snapping onto the actuator
  • Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
  • The screws are captively fixed in the terminal point

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Version Schaltelement
Latching switching function 2 Schließer
Contact function tastend
Connection Schraubanschluss
Contact material silber
can be illuminated No
Rated voltage 250 V
Rated current 6 A
Isolation voltage 400 V
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes