5.00.100.196/0000 | RAFI

Switch element, 1 Form A (N/O), latching, 400 V, 10 A, 5.00.100.196/0000

Order No.: 12G7846
EAN: 4099891652814
MPN:
5.00.100.196/0000
Series: RAFIX 22 QR
5.00.100.196/0000 RAFI Switching Elements
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8306 €

Switching element, 5.00.100.196/0000, RAFI

The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements marked in different color prevent confusion in the bearing.

Features

  • The connections are open, wiring can start immediately
  • Time and material savings due to elimination of ferrules for stranded wires
  • Mounting by snapping onto the actuator
  • Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
  • The screws are captively fixed in the terminal point

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Version Schaltelement
Latching switching function 1 Schließer
Contact function rastend
Connection Steckanschluss
Contact material silber
can be illuminated No
Rated voltage 400 V
Rated current 10 A
Isolation voltage 400 V
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes