1.12.000.001/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O) + 1 Form B (N/C), 6 A/250 V, illuminated, actuator (black), 9 N, THT, 1.12.000.001/0000
Short-travel main switch, illuminated, series KN 19, type RAFI 1.12.000.
Can be installed directly into low-profile input systems. Contact gaps in accordance with VDE guidelines. Can be operated in combination with RK 90 lenses; Contact system: snap-action bridge contacts. Spot illumination with LED (max. 3.0 mm) is possible. Connections: solder pins for PCB mounting. Contact material: silver. Safety: NC contacts, force released to IEC 60947-5-1. Degree of protection: IP 40. Actuating force: max. 9.0 N. Actuating travel: 0.55 mm. Switching voltage: 12 to 250 VAC, 12 to 50 VDC. Resistive load: 0.1 to 10 ADC, 6.0 AAC. Capacitive inrush current: max. 100 A AC. Motor/glow lamp current: 4.0/2.4 AAC. Contact resistance (new condition): max. 50 mohm. Bounce time: max. 10 ms. Operating temperatures: –25 to +70 °C. Approbations: ENEC, UL, CSA.
Technical attributes (type, number of poles, contact type (NC = break action, NO = make action)): 1.12.000.001/0000, single-pole, 1 NC + 1 NO
Connection | THT | |
illuminated | Yes | |
actuating force | 9 N | |
Width | 18.8 mm | |
Actuator colour | schwarz | |
Height | 9.7 mm | |
Contact material | versilbert | |
Length | 37.8 mm | |
Latching switching function | 1 Schließer + 1 Öffner | |
Breaking capacity | 6 A/250 V |
Country of origin | HU |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 12 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |