1.14.001.505/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (white/blue), 3.6 N, THT, 1.14.001.505/0000

Short-travel keyswitches series RACON 12, type RAFI 1.14.001.
Very reliable switching action, minimum spatial requirements (12 x 12 mm, installation height 4.95 ±0.1 mm), suitable for the most important soldering processes. The keys can be arranged individually, in-line, or as keypads. For operation underneath a membrane, the keys should be combined with plungers; Contact material: Au. Contact assembly: 1 x NO. Contact system: snap-action contact. Actuating force: 3.6 ±0.7 N. Actuating travel: 0.61 ±0.1 mm. Switching voltage: max. 35 V. Switching current: max. 100 mA. Breaking capacity (resistance load): max. 1.0 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Operating temperatures: –40 to +90 °C.
Short-travel keyswitches with inward PCB terminals and vertical adapter series RACON 12 V, type 1.14.001.
Properties similar to type 12, however, the key can be installed at a 90° offset to the PCB by combining the type 12 plungers or accessories with the included vertical adapter (bracket). The supporting bracket absorbs actuation forces. Corresponding plungers are described above in the RACON 12 key section. The plunger type 5.46.167.227/0209 cannot be used; Operating temperatures: –40 to +80 °C.
Type: 1.14.001.505/0000, short-travel keyswitch with vertical adapter
Connection | THT | |
illuminated | No | |
actuating force | 3,6 N | |
Width | 13.6 mm | |
Actuator colour | weiß/blau | |
Height | 4.95 mm | |
Contact material | vergoldet | |
Length | 14.5 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 100 mA/35 V |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |