1.14.001.551/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/42 V AC/DC, illuminated, actuator (red), 3.3 N, THT, 1.14.001.551/0000
Short-travel keyswitches, illuminated, series RACON 12 V i, type 1.14.001.
Mounting height 9.7 mm, outward PCB terminals, illumination with 2 LEDs. When using these keys, flat keyboards should be assembled with a 15.24 mm grid and adhesive frames between the keys on the front panel for attachment of the decorative foil with recommended embossing above the keys; Contact system: snap-action. Contact assembly: 1 x NO. Contact material: Au. Actuating force: 3.3 ±0.6 N. Actuating travel: 0.34 ±0.1 mm. Switching voltage: max. 35 V. Switching current: max. 100 mA. Breaking capacity (resistance load): max. 1.0 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Operating temperatures: –40 to +80 °C.
Type: 1.14.001.551/0000, LED/lens red
Connection | THT | |
illuminated | Yes | |
actuating force | 3,3 N | |
Width | 11.35 mm | |
Actuator colour | rot | |
Height | 13.2 mm | |
Contact material | vergoldet | |
Length | 11.35 mm | |
Latching switching function | Schließer | |
Breaking capacity | 100 mA/42 V AC/DC |
Country of origin | HU |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 45 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |