1.14.001.553/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 100 mA/42 V AC/DC, illuminated, actuator (yellow), 3.3 N, THT, 1.14.001.553/0000

Order No.: 13G2484
EAN: 4099889205954
MPN:
1.14.001.553/0000
Series: RACON 12 i
1.14.001.553/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2237 €

Short-travel keyswitches, illuminated, series RACON 12 V i, type 1.14.001.

Mounting height 9.7 mm, outward PCB terminals, illumination with 2 LEDs. When using these keys, flat keyboards should be assembled with a 15.24 mm grid and adhesive frames between the keys on the front panel for attachment of the decorative foil with recommended embossing above the keys; Contact system: snap-action. Contact assembly: 1 x NO. Contact material: Au. Actuating force: 3.3 ±0.6 N. Actuating travel: 0.34 ±0.1 mm. Switching voltage: max. 35 V. Switching current: max. 100 mA. Breaking capacity (resistance load): max. 1.0 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Operating temperatures: –40 to +80 °C.

Type: 1.14.001.553/0000, LED/lens yellow

Technical specifications
Connection THT
illuminated Yes
actuating force 3,3 N
Width 11.35 mm
Actuator colour gelb
Height 13.2 mm
Contact material vergoldet
Length 11.35 mm
Latching switching function Schließer
Breaking capacity 100 mA/42 V AC/DC
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Stange mit 45 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes