1.14.001.554/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, orange, actuator (orange), 3.3 N, THT, 1.14.001.554/0000
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
25 pcs.
8.3538 €
30 pcs.
7.9135 €
180 pcs.
7.4137 €
270 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 1140015540000, RAFI
Flat data entry keyboards with RACON 12 i-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. When using our RK 90 system design, we recommend 9 x 9 mm keycaps.
Features
- Gold contacts, reliable switching with low currents
- Full illumination through 2 LEDs
- Terminal technology: THT
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
Connection | THT | |
illuminated | Yes | |
actuating force | 3,3 N | |
Width | 11.35 mm | |
Actuator colour | orange | |
Farbe der Beleuchtung | orange | |
Height | 9.7 mm | |
Contact material | vergoldet | |
Length | 11.35 mm | |
Latching switching function | Schließer | |
Breaking capacity | 100 mA/35 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |