1.14.002.003/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, unlit , actuator (black, L 1 mm), 3.6 N, SMD, 1.14.002.003/0000
Unit Price (€ / pc.)
0.9282 € *
Available: 3,775 pcs.
Leadtime: 9 Weeks **
MICON 5 tactile switches offer extreme switch reliability, with a very small space requirement. They can be arranged individually, in rows or as key blocks. For use beneath overlays, we recommend combining the MICON 5 key switches with plungers. The tactile switches are suitable for the most important soldering processes such as reflow soldering. Switching voltage: min. 20 mV, max. 35 V, switching current: min. 0.01 mA, max. 100 mA, switching capacity: max. 1.0 W, dielectric strength: 250 V, actuating force: 3.6 N, switching travel: 0.7 mm, contact material: gold, contact system: snap-action contact, connection on rear: SMT, installation height: 3.45 mm, operating temperature: -40 °C to 90 °C.
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 3,6 N | |
Width | 5.1 mm | |
Actuator colour | schwarz | |
Height | 3.45 mm | |
Contact material | vergoldet | |
Length | 6.4 mm | |
Latching switching function | Schließer | |
Breaking capacity | 100 mA/35 V | |
actuator length | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Rolle mit 2.100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |