1.14.002.101/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, unlit , actuator (red, L 1.4 mm), 3 N, SMD, 1.14.002.101/0000

Order No.: 13G2050
EAN: 4099889205787
MPN:
1.14.002.101/0000
Series: MICON 5
1.14.002.101/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 2,075 pcs.
Leadtime: 9 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
2100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
MICON 5 tactile switches offer extreme switch reliability, with a very small space requirement. They can be arranged individually, in rows or as key blocks. For use beneath overlays, we recommend combining the MICON 5 key switches with plungers. The tactile switches are suitable for the most important soldering processes such as reflow soldering. Switching voltage: min. 20 mV, max. 35 V, switching current: min. 0.01 mA, max. 100 mA, switching capacity: max. 1.0 W, dielectric strength: 250 V, actuating force: 3.0 N, switching travel: 0.7 mm, contact material: gold, contact system: snap-action contact, connection on rear: SMT, installation height: 3.85 mm, operating temperature: -40 °C to 90 °C.
Technical specifications
Connection SMD
illuminated No
actuating force 3 N
Width 5.1 mm
Actuator colour rot
Height 3.85 mm
Contact material vergoldet
Length 6.4 mm
Latching switching function Schließer
Breaking capacity 100 mA/35 V
actuator length 1.4 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Rolle mit 2.100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes