1.14.005.003/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 0.1 A/35 V, unlit , actuator (black, L 1 mm), 3.6 N, SMD, 1.14.005.003/0000

Order No.: 13G8008
EAN: 4099891621339
MPN:
1.14.005.003/0000
Series: MICON 5 S
RAFI
1.14.005.003/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8925 €

Tactile switch, 1.14.005.003/0000, RAFI

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • High packing density due to small form factor
  • Terminal technology: SMD

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Anschluss SMD
beleuchtet No
Betätigungskraft 3,6 N
Breite 5.1 mm
Farbe Betätiger schwarz
Höhe 3.45 mm
Kontaktmaterial vergoldet
Länge 6.4 mm
Schaltfunktion 1 Schließer
Schaltleistung 0,1 A/35 V
Betätigerlänge 1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Originalverpackung Rolle mit 2.100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes