1.14.005.113/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 0.1 A/35 V, unlit , actuator (black, L 1 mm), 5 N, SMD, 1.14.005.113/0000
Unit Price (€ / pc.)
0.9877 € *
Available: 2,090 pcs.
Leadtime: 9 Weeks **
Tactile switch, 1.14.005.113/0000, RAFI
Features
- Gold contacts, reliable switching with low currents
- Special tactile feedback
- High packing density due to small form factor
- Terminal technology: SMD
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 5 N | |
Width | 5.1 mm | |
Actuator colour | schwarz | |
Height | 3.45 mm | |
Contact material | vergoldet | |
Length | 6.4 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 0,1 A/35 V | |
actuator length | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Rolle mit 2.100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |